Part Details for FX4C-20P-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of FX4C-20P-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for FX4C-20P-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3385
|
Newark | 5.0 To 11.0Mm Stacking Height Half Pitch Connectors |Hirose(Hrs) FX4C-20P-1.27DSAL(71) RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.8200 | Buy Now |
DISTI #
FX4C-20P-1.27DSAL(71)-ND
|
DigiKey | CONN HDR 20POS VERT GOLD Min Qty: 210 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6040 | Buy Now |
DISTI #
FX4C-20P-1.27DSAL(
|
Avnet Americas | Conn Board to Board HDR 20 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: FX4C-20P-1.27DSAL() RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX4C20P127DSAL71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P STRAIGHT HEADER T/H PCB LOCKING CLIP RoHS: Compliant | 0 |
|
$2.0700 / $3.1200 | Order Now |
DISTI #
000000000003974567
|
Sager | Board to Board & Mezzanine Connectors 20P STRAIGHT HEADER T/H PCB LOCKING CLIP | 0 |
|
Buy Now | |
DISTI #
574-0051-9-71
|
Avnet Abacus | Conn Board to Board HDR 20 POS 2.54mm Solder ST Thru-Hole - Tape and Reel (Alt: 574-0051-9-71) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FX4C-20P-1.27DSAL(71)
FX4C-20P-1.27DSAL(71) CAD Models
FX4C-20P-1.27DSAL(71) Part Data Attributes
|
FX4C-20P-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX4C-20P-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Beige Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX4C-20P-1.27DSAL(71)
This table gives cross-reference parts and alternative options found for FX4C-20P-1.27DSAL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX4C-20P-1.27DSAL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX4BH-20P-1.27SV | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX4C-20P-1.27DSAL(71) vs FX4BH-20P-1.27SV |
KX15-20K2E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | FX4C-20P-1.27DSAL(71) vs KX15-20K2E |
10029674-2046 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol FCi | FX4C-20P-1.27DSAL(71) vs 10029674-2046 |
KX15-20K2E1 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | FX4C-20P-1.27DSAL(71) vs KX15-20K2E1 |
FX4A1-20P-1.27SV | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX4C-20P-1.27DSAL(71) vs FX4A1-20P-1.27SV |
P08-020-PLT-B-G | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | FX4C-20P-1.27DSAL(71) vs P08-020-PLT-B-G |
FX4C1-20P-1.27DSAL | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX4C-20P-1.27DSAL(71) vs FX4C1-20P-1.27DSAL |
KX15-20N2E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | FX4C-20P-1.27DSAL(71) vs KX15-20N2E |
P08-020-PLT-B-G | 20 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | FX4C-20P-1.27DSAL(71) vs P08-020-PLT-B-G |
KX15-20N2D1 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | FX4C-20P-1.27DSAL(71) vs KX15-20N2D1 |