Part Details for FX4C1-32P-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of FX4C1-32P-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX4C1-32P-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3417
|
Newark | 5.0 To 11.0Mm Stacking Height Half Pitch Connectors |Hirose(Hrs) FX4C1-32P-1.27DSAL(71) Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.0800 | Buy Now |
DISTI #
FX4C1-32P-1.27DSAL(71)-ND
|
DigiKey | CONN HDR 32POS VERT GOLD Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7590 | Buy Now |
DISTI #
FX4C1-32P-1.27DSAL
|
Avnet Americas | FX4C1-32P-1.27DSAL(71) - Trays (Alt: FX4C1-32P-1.27DSAL) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
$2.2375 / $2.9580 | Buy Now |
DISTI #
798-FX4C132P127DSAL1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 32P STRAIGHT HEADER T/H PCB LOCKING CLIP RoHS: Compliant | 0 |
|
$2.9900 / $4.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$2.4900 | Buy Now |
DISTI #
HIRFX4C1-32P-1.27DSAL(71)
|
Heilind Electronics | 574-0062-5-71 EACH | Americas - 0 in Stock |
|
$2.7538 / $3.2904 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $4.0200 | Buy Now |
DISTI #
FX4C1-32P-1.27DSAL
|
Avnet Americas | FX4C1-32P-1.27DSAL(71) - Trays (Alt: FX4C1-32P-1.27DSAL) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
$2.2375 / $2.9580 | Buy Now |
DISTI #
574-0062-5-71
|
Avnet Abacus | FX4C1-32P-1.27DSAL(71) - Tape and Reel (Alt: 574-0062-5-71) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FX4C1-32P-1.27DSAL(71)
FX4C1-32P-1.27DSAL(71) CAD Models
FX4C1-32P-1.27DSAL(71) Part Data Attributes:
|
FX4C1-32P-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX4C1-32P-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Beige Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX4C1-32P-1.27DSAL(71)
This table gives cross-reference parts and alternative options found for FX4C1-32P-1.27DSAL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX4C1-32P-1.27DSAL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10029674-3246 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol FCi | FX4C1-32P-1.27DSAL(71) vs 10029674-3246 |
10029675-3246 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Amphenol Communications Solutions | FX4C1-32P-1.27DSAL(71) vs 10029675-3246 |