There are no models available for this part yet.
Overview of FX4C1-40P-1.27DSA(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Price & Stock for FX4C1-40P-1.27DSA(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3418
|
Newark | 5.0 To 11.0Mm Stacking Height Half Pitch Connectors |Hirose(Hrs) FX4C1-40P-1.27DSA(71) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.9800 | Buy Now | |
DISTI #
FX4C1-40P-1.27DSA(71)-ND
|
DigiKey | CONN HDR 40POS VERT GOLD Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2320 | Buy Now | |
DISTI #
FX4C1-40P-1.27DSA(
|
Avnet Americas | Connector Stacking Header 40 Position 6mm to 9mm Stack Height 1.27mm Solder Straight Through Hole - Trays (Alt: FX4C1-40P-1.27DSA() RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.1875 / $2.8855 | Buy Now | |
DISTI #
798-FX4C140P127DSA71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P STRAIGHT HEADER T/H NO PCB LK CLP RoHS: Compliant | 0 |
|
$2.3800 / $4.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.4300 | Buy Now | ||
DISTI #
HIRFX4C1-40P-1.27DSA(71)
|
Heilind Electronics | 574-0013-0-71 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 5.0 to 11.0mm Stacking Height Half Pitch Connectors RoHS: Compliant | 0 |
|
$2.2300 / $3.0200 | Buy Now | ||
DISTI #
000000000003974600
|
Sager | Board to Board & Mezzanine Connectors 40P STRAIGHT HEADER T/H NO PCB LK CLP Min Qty: 1 | 0 |
|
$2.4900 / $3.3200 | Buy Now |
CAD Models for FX4C1-40P-1.27DSA(71) by Hirose Electric Co Ltd
Part Data Attributes for FX4C1-40P-1.27DSA(71) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
45 mΩ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
300VAC V
|
Durability
|
300 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BEIGE
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.27 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.13 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FX4C1-40P-1.27DSA(71)
This table gives cross-reference parts and alternative options found for FX4C1-40P-1.27DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX4C1-40P-1.27DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-044129 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | FX4C1-40P-1.27DSA(71) vs 61083-044129 |
61083-041020 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FX4C1-40P-1.27DSA(71) vs 61083-041020 |
61083-043049 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | FX4C1-40P-1.27DSA(71) vs 61083-043049 |
61083-044140 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FX4C1-40P-1.27DSA(71) vs 61083-044140 |
P08-040-PLT-B-G | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | FX4C1-40P-1.27DSA(71) vs P08-040-PLT-B-G |
61083-041042 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | FX4C1-40P-1.27DSA(71) vs 61083-041042 |
61083-043049 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | FX4C1-40P-1.27DSA(71) vs 61083-043049 |
P08-040-PLC-A-G | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | FX4C1-40P-1.27DSA(71) vs P08-040-PLC-A-G |
61083-041122 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | FX4C1-40P-1.27DSA(71) vs 61083-041122 |
6123001-1 | 0.8FH,P08H.5,040,30/Sn,TR,SC | TE Connectivity | FX4C1-40P-1.27DSA(71) vs 6123001-1 |