Part Details for FX6(A)-20P-0.8SV(71) by Hirose Electric Co Ltd
Overview of FX6(A)-20P-0.8SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX6(A)-20P-0.8SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX6A-20P-0.8SV(71)
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.8mm Solder ST SMD Stick - Rail/Tube (Alt: FX6A-20P-0.8SV(71)) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Container: Tube | 0 |
|
$1.2125 / $1.4065 | Buy Now |
DISTI #
FX6A-20P-0.8SV(71)
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.8mm Solder ST SMD Stick - Rail/Tube (Alt: FX6A-20P-0.8SV(71)) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Container: Tube | 0 |
|
$1.2125 / $1.4065 | Buy Now |