Part Details for FX6-100S-0.8SV(93) by Hirose Electric Co Ltd
Overview of FX6-100S-0.8SV(93) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FX6-100S-0.8SV(93)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3516
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6-100S-0.8SV(93) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0200 / $5.6600 | Buy Now |
DISTI #
FX6-100S-0.8SV(93)-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5491 | Buy Now |
DISTI #
FX6-100S-0.8SV(93)
|
Avnet Americas | Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX6-100S-0.8SV(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.5375 / $4.1035 | Buy Now |
DISTI #
798-FX6100S08SV93
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P F RECEPT SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$3.5100 / $3.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$3.1600 | Buy Now |
DISTI #
HIRFX6-100S-0.8SV(93)
|
Heilind Electronics | 576-0108-7-93 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $9.6200 | Buy Now |
DISTI #
576-0108-7-93
|
Avnet Abacus | Conn Board to Board RCP 100 POS 0.8mm Solder ST SMD Emboss T/R (Alt: 576-0108-7-93) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX6-100S-0.8SV(93)
FX6-100S-0.8SV(93) CAD Models
FX6-100S-0.8SV(93) Part Data Attributes
|
FX6-100S-0.8SV(93)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6-100S-0.8SV(93)
Hirose Electric Co Ltd
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.224 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.882 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8006 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |