Part Details for FX6-100S-0.8SV2(91) by Hirose Electric Co Ltd
Overview of FX6-100S-0.8SV2(91) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX6-100S-0.8SV2(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3518
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6-100S-0.8SV2(91) Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $6.7400 | Buy Now |
DISTI #
FX6-100S-0.8SV2(91
|
Avnet Americas | Conn Stacking RCP 100 POS 0.8mm 7mm to 9mm Stack Height Solder ST SMD Stick - Rail/Tube (Alt: FX6-100S-0.8SV2(91) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$4.2125 / $4.8865 | Buy Now |
DISTI #
798-FX6100S08SV291
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P STRT SMT RECEPT PICK & PLACE TAPE RoHS: Compliant | 0 |
|
$6.5700 / $7.2000 | Order Now |
|
Future Electronics | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$5.1700 / $5.3400 | Buy Now |
DISTI #
HIRFX6-100S-0.8SV2(91)
|
Heilind Electronics | 576-0128-4-91 EACH | Americas - 0 in Stock |
|
$4.3750 / $5.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8500 / $6.6400 | Buy Now |
DISTI #
576-0128-4-91
|
Avnet Abacus | (Alt: 576-0128-4-91) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX6-100S-0.8SV2(91)
FX6-100S-0.8SV2(91) CAD Models
FX6-100S-0.8SV2(91) Part Data Attributes
|
FX6-100S-0.8SV2(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6-100S-0.8SV2(91)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |