Part Details for FX6-100S-0.8SV2(93) by Hirose Electric Co Ltd
Overview of FX6-100S-0.8SV2(93) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0025002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 100S | |
51940-614LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. | |
51967-10010000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. |
Price & Stock for FX6-100S-0.8SV2(93)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3520
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6-100S-0.8SV2(93) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1400 / $6.9400 | Buy Now |
DISTI #
FX6-100S-0.8SV2(93)-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5129 | Buy Now |
DISTI #
FX6-100S-0.8SV2(93
|
Avnet Americas | Connector Stacking Receptacle 100 Position 5mm to 7mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6-100S-0.8SV2(93) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FX6100S08SV293
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P VERT BRD RECEP .8MM PITCH RoHS: Compliant | 0 |
|
$4.4000 | Order Now |
|
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$4.3100 / $11.8000 | Buy Now |
DISTI #
000000000003974707
|
Sager | Board to Board & Mezzanine Connectors 100P VERT BRD RECEP .8MM PITCH | 0 |
|
Buy Now |
Part Details for FX6-100S-0.8SV2(93)
FX6-100S-0.8SV2(93) CAD Models
FX6-100S-0.8SV2(93) Part Data Attributes
|
FX6-100S-0.8SV2(93)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6-100S-0.8SV2(93)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.224 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.882 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8006 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |