-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 20 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3521
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6-20P-0.8SV(71) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.9400 | Buy Now |
DISTI #
H10784-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5440 In Stock |
|
$1.0750 / $2.2200 | Buy Now |
DISTI #
FX6-20P-0.8SV(71)
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.8mm Solder ST SMD Stick - Rail/Tube (Alt: FX6-20P-0.8SV(71)) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.2125 / $1.4065 | Buy Now |
DISTI #
798-FX6-20P-0.8SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 20 POS 0.8mm Solder ST SMD Stick RoHS: Compliant | 258 |
|
$1.1500 / $2.3300 | Buy Now |
|
Future Electronics | CONN HEADER 20POS .8MM SMD GOLD RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.1900 / $1.3200 | Buy Now |
DISTI #
HIRFX6-20P-0.8SV(71)
|
Heilind Electronics | 576-0001-3-71 EACH | Americas - 0 in Stock |
|
$1.5156 / $1.9400 | Buy Now |
|
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$1.1400 / $1.9100 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 20 CONTACT(S), 2 ROW(S), STRAIGHT, 0.031 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BROWN INSULATOR | 377 |
|
$1.0781 / $2.1563 | Buy Now |
DISTI #
FX6-20P-0.8SV-71
|
TME | FX6-20P-0.8SV(71) Min Qty: 33 | 0 |
|
$1.4500 | RFQ |
DISTI #
000000000003974709
|
Sager | Board to Board & Mezzanine Connectors HDR 20 POS 0.8mm Solder ST SMD Stick Min Qty: 1 | 0 |
|
$1.2100 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX6-20P-0.8SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6-20P-0.8SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 20 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.699 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |