Part Details for FX6-20P-0.8SV(93) by Hirose Electric Co Ltd
Overview of FX6-20P-0.8SV(93) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for FX6-20P-0.8SV(93)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3523
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6-20P-0.8SV(93) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 / $2.2200 | Buy Now |
DISTI #
26-FX6-20P-0.8SV(93)CT-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9127 In Stock |
|
$1.3164 / $2.6700 | Buy Now |
DISTI #
FX6-20P-0.8SV(93)
|
Avnet Americas | HISFX6-20P-0.8SV(93) - Tape and Reel (Alt: FX6-20P-0.8SV(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3875 / $1.6095 | Buy Now |
DISTI #
798-FX620P08SV93
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 2993 |
|
$1.3100 / $2.6600 | Buy Now |
|
Future Electronics | Board to Board & Mezzanine Connectors 20P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$1.3600 | Buy Now |
DISTI #
HIRFX6-20P-0.8SV(93)
|
Heilind Electronics | 576-0001-3-93 REEL | Americas - 0 in Stock |
|
$1.5313 / $1.7344 | Buy Now |
|
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
84426748
|
Verical | Conn Board to Board M 20 POS 0.8mm Solder ST SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2433 | Americas - 1000 |
|
$2.1250 | Buy Now |
DISTI #
000000000003974711
|
Sager | Board to Board & Mezzanine Connectors 20P M HEADER SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
576-0001-3-93
|
Avnet Abacus | HISFX6-20P-0.8SV(93) (Alt: 576-0001-3-93) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX6-20P-0.8SV(93)
FX6-20P-0.8SV(93) CAD Models
FX6-20P-0.8SV(93) Part Data Attributes
|
FX6-20P-0.8SV(93)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6-20P-0.8SV(93)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |