Part Details for FX6-40P-0.8SV1(93) by Hirose Electric Co Ltd
Overview of FX6-40P-0.8SV1(93) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FX6-40P-0.8SV1(93)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3540
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6-40P-0.8SV1(93) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3000 / $3.7200 | Buy Now |
DISTI #
FX6-40P-0.8SV1(93)-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4164 | Buy Now |
DISTI #
FX6-40P-0.8SV1(93)
|
Avnet Americas | Connector Stacking Header 40 Position 6mm to 8mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6-40P-0.8SV1(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3250 / $2.6970 | Buy Now |
DISTI #
798-FX640P08SV193
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$2.3600 / $2.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.9200 | Buy Now |
DISTI #
HIRFX6-40P-0.8SV1(93)
|
Heilind Electronics | 576-0023-6-93 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $4.8400 | Buy Now |
Part Details for FX6-40P-0.8SV1(93)
FX6-40P-0.8SV1(93) CAD Models
FX6-40P-0.8SV1(93) Part Data Attributes
|
FX6-40P-0.8SV1(93)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6-40P-0.8SV1(93)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |