Part Details for FX6-50P-0.8SV1(71) by Hirose Electric Co Ltd
Overview of FX6-50P-0.8SV1(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FX6-50P-0.8SV1(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3553
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6-50P-0.8SV1(71) Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.6800 | Buy Now |
DISTI #
FX6-50P-0.8SV1(71)-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 19 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8611 | Buy Now |
DISTI #
FX6-50P-0.8SV1(71)
|
Avnet Americas | Conn Board to Board HDR 50 POS 0.8mm Solder ST SMD - Rail/Tube (Alt: FX6-50P-0.8SV1(71)) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$2.3000 / $2.6680 | Buy Now |
DISTI #
798-FX650P08SV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50P STRT SMT HEADER NO PICK & PLACE TAPE RoHS: Compliant | 18 |
|
$2.2000 / $4.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 | 0 |
|
$2.2500 | Buy Now |
DISTI #
HIRFX6-50P-0.8SV1(71)
|
Heilind Electronics | 576-0024-9-71 EACH | Americas - 0 in Stock |
|
$2.5714 / $3.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $3.6200 | Buy Now |
DISTI #
FX6-50P-0.8SV1(71)
|
Avnet Americas | Conn Board to Board HDR 50 POS 0.8mm Solder ST SMD - Rail/Tube (Alt: FX6-50P-0.8SV1(71)) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$2.3000 / $2.6680 | Buy Now |
DISTI #
FX6-50P-0.8SV1-71
|
TME | FX6-50P-0.8SV1(71) Min Qty: 19 | 0 |
|
$2.5000 | RFQ |
DISTI #
FX6-50P-0.8SV1(71)
|
Avnet Americas | Conn Board to Board HDR 50 POS 0.8mm Solder ST SMD - Rail/Tube (Alt: FX6-50P-0.8SV1(71)) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
$2.3000 / $2.6680 | Buy Now |
Part Details for FX6-50P-0.8SV1(71)
FX6-50P-0.8SV1(71) CAD Models
FX6-50P-0.8SV1(71) Part Data Attributes
|
FX6-50P-0.8SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6-50P-0.8SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector, 50 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8006 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |