Part Details for FX6-80P-0.8SV1(92) by Hirose Electric Co Ltd
Overview of FX6-80P-0.8SV1(92) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX6-80P-0.8SV1(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3581
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6-80P-0.8SV1(92) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5200 / $5.1400 | Buy Now |
DISTI #
FX6-80P-0.8SV1(92)-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7533 | Buy Now |
DISTI #
FX6-80P-0.8SV1(92)
|
Avnet Americas | Connector Stacking Header 80 Position 6mm to 8mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6-80P-0.8SV1(92)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.2125 / $3.7265 | Buy Now |
DISTI #
798-FX680P08SV192
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$3.0800 / $3.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$3.1400 | Buy Now |
DISTI #
HIRFX6-80P-0.8SV1(92)
|
Heilind Electronics | 576-0027-7-92 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$3.1900 / $8.7400 | Buy Now |
DISTI #
000000000003974767
|
Sager | Board to Board & Mezzanine Connectors 80P M HEADER SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$3.2100 / $4.2800 | Buy Now |
Part Details for FX6-80P-0.8SV1(92)
FX6-80P-0.8SV1(92) CAD Models
FX6-80P-0.8SV1(92) Part Data Attributes
|
FX6-80P-0.8SV1(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6-80P-0.8SV1(92)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |