There are no models available for this part yet.
Overview of FX6A-100S-0.8SV(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0025002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 100S | |
51940-614LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. | |
51967-10010000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. |
Price & Stock for FX6A-100S-0.8SV(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3595
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6A-100S-0.8SV(71) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $5.3400 | Buy Now | |
DISTI #
H10820-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 11 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9518 | Buy Now | |
DISTI #
FX6A-100S-0.8SV(71
|
Avnet Americas | Connector Stacking Receptacle 100 Position 5mm to 7mm Stack Height 0.8mm Solder Straight Surface Mount - Rail/Tube (Alt: FX6A-100S-0.8SV(71) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.3375 / $3.8715 | Buy Now | |
DISTI #
798-FX6A100S08SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 100POS .8MM W/O BOSS RoHS: Compliant | 0 |
|
$3.4400 / $5.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.2600 | Buy Now | ||
DISTI #
HIRFX6A-100S-0.8SV(71)
|
Heilind Electronics | 576-0308-6-71 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$3.0100 / $5.1300 | Buy Now | ||
DISTI #
000000000003974781
|
Sager | Board to Board & Mezzanine Connectors REC 100POS .8MM W/O BOSS Min Qty: 1 | 0 |
|
$3.3400 / $4.4500 | Buy Now |
CAD Models for FX6A-100S-0.8SV(71) by Hirose Electric Co Ltd
Part Data Attributes for FX6A-100S-0.8SV(71) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|