Part Details for FX6A-100S-0.8SV(91) by Hirose Electric Co Ltd
Overview of FX6A-100S-0.8SV(91) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX6A-100S-0.8SV(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3596
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6A-100S-0.8SV(91) Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $5.4600 | Buy Now |
DISTI #
FX6A-100S-0.8SV(91)-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 11 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5255 | Buy Now |
DISTI #
FX6A-100S-0.8SV(91
|
Avnet Americas | Connector Stacking Receptacle 100 Position 5mm to 7mm Stack Height 0.8mm Solder Straight Surface Mount - Rail/Tube (Alt: FX6A-100S-0.8SV(91) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Container: Tube | 0 |
|
$3.4125 / $3.9585 | Buy Now |
DISTI #
798-FX6A100S08SV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P STRT SMT RECEPT PICK & PLACE TAPE RoHS: Compliant | 0 |
|
$4.4500 / $6.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 11 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.0500 | Buy Now |
DISTI #
HIRFX6A-100S-0.8SV(91)
|
Heilind Electronics | 576-0308-6-91 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1200 / $5.3800 | Buy Now |
DISTI #
000000000003974782
|
Sager | Board to Board & Mezzanine Connectors 100P STRT SMT RECEPT PICK & PLACE TAPE Min Qty: 1 | 0 |
|
$2.9600 / $3.6400 | Buy Now |
Part Details for FX6A-100S-0.8SV(91)
FX6A-100S-0.8SV(91) CAD Models
FX6A-100S-0.8SV(91) Part Data Attributes
|
FX6A-100S-0.8SV(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-100S-0.8SV(91)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |