There are no models available for this part yet.
Overview of FX6A-100S-0.8SV2(91) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0025002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 100S | |
51940-614LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. | |
51967-10010000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 100S Vertical Receptacle. |
Price & Stock for FX6A-100S-0.8SV2(91) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3598
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6A-100S-0.8SV2(91) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $6.7400 | Buy Now | |
DISTI #
FX6A-100S-0.8SV2(9
|
Avnet Americas | Connector Stacking Receptacle 100 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount - Rail/Tube (Alt: FX6A-100S-0.8SV2(9) RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.2125 / $4.8865 | Buy Now | |
DISTI #
798-FX6A100S08SV291
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P STRT SMT RECEPT PICK & PLACE TAPE RoHS: Compliant | 0 |
|
$4.1900 / $7.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.1100 | Buy Now | ||
DISTI #
HIRFX6A-100S-0.8SV2(91)
|
Heilind Electronics | 576-0328-3-91 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$3.8000 / $6.4800 | Buy Now | ||
DISTI #
000000000003974784
|
Sager | Board to Board & Mezzanine Connectors 100P STRT SMT RECEPT PICK & PLACE TAPE Min Qty: 1 | 0 |
|
$4.2100 / $5.6200 | Buy Now |
CAD Models for FX6A-100S-0.8SV2(91) by Hirose Electric Co Ltd
Part Data Attributes for FX6A-100S-0.8SV2(91) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Body Breadth
|
0.224 inch
|
Body Depth
|
0.236 inch
|
Body Length
|
1.882 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
40 mΩ
|
Contact Style
|
CENTRONIC
|
Dielectric Withstanding Voltage
|
300VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BROWN
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
Mating Contact Pitch
|
0.031 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.8006 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.7874 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
100
|