Part Details for FX6A-20S-0.8SV(93) by Hirose Electric Co Ltd
Overview of FX6A-20S-0.8SV(93) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Price & Stock for FX6A-20S-0.8SV(93)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3609
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6A-20S-0.8SV(93) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.2000 | Buy Now |
DISTI #
FX6A-20S-0.8SV(93)-ND
|
DigiKey | CONN RCPT 20POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2317 | Buy Now |
DISTI #
FX6A-20S-0.8SV(93)
|
Avnet Americas | Conn Stacking Receptacle 20 POS 5mm to 7mm Stack Height 0.8mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX6A-20S-0.8SV(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3750 / $1.5950 | Buy Now |
DISTI #
798-FX6A20S08SV93
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P F RECEPT SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$1.3000 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.3500 | Buy Now |
DISTI #
HIRFX6A-20S-0.8SV(93)
|
Heilind Electronics | 576-0301-7-93 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
DISTI #
000000000003974795
|
Sager | Board to Board & Mezzanine Connectors 20P F RECEPT SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$1.3800 / $1.8300 | Buy Now |
DISTI #
576-0301-7-93
|
Avnet Abacus | Conn Stacking Receptacle 20 POS 5mm to 7mm Stack Height 0.8mm Solder ST SMD Emboss T/R (Alt: 576-0301-7-93) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX6A-20S-0.8SV(93)
FX6A-20S-0.8SV(93) CAD Models
FX6A-20S-0.8SV(93) Part Data Attributes
|
FX6A-20S-0.8SV(93)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-20S-0.8SV(93)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |