-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3614
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6A-40P-0.8SV(71) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.8800 | Buy Now |
DISTI #
H10793-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 22 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6595 | Buy Now |
DISTI #
FX6A-40P-0.8SV(71)
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.8mm Solder ST SMD Stick - Rail/Tube (Alt: FX6A-40P-0.8SV(71)) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.0880 | Buy Now |
DISTI #
798-FX6A40P08SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 40POS .8MM SMT GOLD RoHS: Compliant | 87 |
|
$1.9600 / $3.1700 | Buy Now |
|
Future Electronics | 40 Position 0.8mm Male Gold Straight Locating Boss Header RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.1800 / $2.4700 | Buy Now |
DISTI #
HIRFX6A-40P-0.8SV(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.2500 / $2.8800 | Buy Now | |
|
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$1.6500 / $2.8400 | Buy Now |
DISTI #
000000000003974800
|
Sager | Board to Board & Mezzanine Connectors HDR 40POS .8MM SMT GOLD Min Qty: 1 | 0 |
|
$1.8000 / $2.4000 | Buy Now |
DISTI #
576-0203-8-71
|
Avnet Abacus | Conn Board to Board HDR 40 POS 0.8mm Solder ST SMD Stick (Alt: 576-0203-8-71) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX6A-40P-0.8SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-40P-0.8SV(71)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |