There are no models available for this part yet.
Overview of FX6A-50P-0.8SV1(93) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for FX6A-50P-0.8SV1(93) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3632
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6A-50P-0.8SV1(93) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $4.1400 | Buy Now | |
DISTI #
FX6A-50P-0.8SV1(93)-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4604 | Buy Now | |
DISTI #
FX6A-50P-0.8SV1(93
|
Avnet Americas | Connector Stacking Header 50 Position 6mm to 8mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6A-50P-0.8SV1(93) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5875 / $3.0015 | Buy Now | |
DISTI #
798-FX6A50P08SV193
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$2.4900 / $2.6700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.5300 | Buy Now | ||
DISTI #
HIRFX6A-50P-0.8SV1(93)
|
Heilind Electronics | 576-0224-8-93 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$2.5700 / $5.3800 | Buy Now | ||
DISTI #
000000000003974818
|
Sager | Board to Board & Mezzanine Connectors 50P M HEADER SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$2.5900 / $3.4500 | Buy Now |
CAD Models for FX6A-50P-0.8SV1(93) by Hirose Electric Co Ltd
Part Data Attributes for FX6A-50P-0.8SV1(93) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|