Part Details for FX6A-60P-0.8SV1(92) by Hirose Electric Co Ltd
Overview of FX6A-60P-0.8SV1(92) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3291B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 60P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR | |
B3241B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=6.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Price & Stock for FX6A-60P-0.8SV1(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3643
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6A-60P-0.8SV1(92) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9000 / $4.4200 | Buy Now |
DISTI #
FX6A-60P-0.8SV1(92)-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6215 | Buy Now |
DISTI #
FX6A-60P-0.8SV1(92
|
Avnet Americas | Connector Stacking Header 60 Position 6mm to 8mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6A-60P-0.8SV1(92) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7625 / $3.2045 | Buy Now |
DISTI #
798-FX6A60P08SV192
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$2.6500 / $2.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.7000 | Buy Now |
DISTI #
HIRFX6A-60P-0.8SV1(92)
|
Heilind Electronics | 576-0225-0-92 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$2.7400 / $5.7500 | Buy Now |
DISTI #
000000000003974829
|
Sager | Board to Board & Mezzanine Connectors 60P M HEADER SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$2.7600 / $3.6800 | Buy Now |
Part Details for FX6A-60P-0.8SV1(92)
FX6A-60P-0.8SV1(92) CAD Models
FX6A-60P-0.8SV1(92) Part Data Attributes
|
FX6A-60P-0.8SV1(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-60P-0.8SV1(92)
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 0.169 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.252 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.699 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |