Part Details for FX6A-60P-0.8SV2(92) by Hirose Electric Co Ltd
Overview of FX6A-60P-0.8SV2(92) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FX6A-60P-0.8SV2(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX6A-60P-0.8SV2(92)-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9689 | Buy Now |
DISTI #
FX6A-60P-0.8SV2(92)
|
Avnet Americas | Connector Stacking Header 60 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6A-60P-0.8SV2(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7625 / $3.2045 | Buy Now |
DISTI #
798-FX6A60P08SV292
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$2.7900 / $2.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.7000 | Buy Now |
DISTI #
HIRFX6A-60P-0.8SV2(92)
|
Heilind Electronics | 576-0245-8-92 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7400 / $5.7500 | Buy Now |
DISTI #
FX6A-60P-0.8SV2(92)
|
Avnet Americas | Connector Stacking Header 60 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6A-60P-0.8SV2(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7625 / $3.2045 | Buy Now |
DISTI #
FX6A-60P-0.8SV2(92)
|
Avnet Americas | Connector Stacking Header 60 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6A-60P-0.8SV2(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7625 / $3.2045 | Buy Now |
DISTI #
000000000003974832
|
Sager | Board to Board & Mezzanine Connectors 60P M HEADER SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$2.5400 / $2.9400 | Buy Now |
Part Details for FX6A-60P-0.8SV2(92)
FX6A-60P-0.8SV2(92) CAD Models
FX6A-60P-0.8SV2(92) Part Data Attributes
|
FX6A-60P-0.8SV2(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-60P-0.8SV2(92)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |