Part Details for FX6A-60S-0.8SV(71) by Hirose Electric Co Ltd
Overview of FX6A-60S-0.8SV(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FX6A-60S-0.8SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H10818-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
16 In Stock |
|
$2.1952 / $4.0700 | Buy Now |
DISTI #
FX6A-60S-0.8SV(71)
|
Avnet Americas | Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD Stick - Rail/Tube (Alt: FX6A-60S-0.8SV(71)) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tube | 0 |
|
$2.2625 / $2.6245 | Buy Now |
DISTI #
798-FX6A60S08SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 60POS .8MM W/O BOSS RoHS: Compliant | 0 |
|
$2.1900 / $4.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 | 0 |
|
$2.2100 | Buy Now |
DISTI #
HIRFX6A-60S-0.8SV(71)
|
Heilind Electronics | 576-0305-8-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $3.5600 | Buy Now |
DISTI #
FX6A-60S-0.8SV(71)
|
Avnet Americas | Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD Stick - Rail/Tube (Alt: FX6A-60S-0.8SV(71)) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tube | 0 |
|
$2.2625 / $2.6245 | Buy Now |
DISTI #
FX6A-60S-0.8SV(71)
|
Avnet Americas | Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD Stick - Rail/Tube (Alt: FX6A-60S-0.8SV(71)) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tube | 0 |
|
$2.2625 / $2.6245 | Buy Now |
DISTI #
000000000003974834
|
Sager | Board to Board & Mezzanine Connectors REC 60POS .8MM W/O BOSS Min Qty: 1 | 0 |
|
$1.9800 / $2.4300 | Buy Now |
DISTI #
576-0305-8-71
|
Avnet Abacus | Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD Stick (Alt: 576-0305-8-71) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX6A-60S-0.8SV(71)
FX6A-60S-0.8SV(71) CAD Models
FX6A-60S-0.8SV(71) Part Data Attributes
|
FX6A-60S-0.8SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-60S-0.8SV(71)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |