Part Details for FX8-100P-SV(91) by Hirose Electric Co Ltd
Overview of FX8-100P-SV(91) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8-100P-SV(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6264
|
Newark | Stacking Connector, Header, 100 Position 0.6Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.6Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Hirose(Hrs) FX8-100P-SV(91) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $4.2700 | Buy Now |
DISTI #
H10688-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
548 In Stock |
|
$2.2089 / $4.0900 | Buy Now |
DISTI #
FX8-100P-SV(91)
|
Avnet Americas | Conn Stacking HDR 100 POS 3mm Stack Height 0.6mm Solder ST SMD Tube - Rail/Tube (Alt: FX8-100P-SV(91)) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.3000 / $2.6680 | Buy Now |
DISTI #
798-FX8-100P-SV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 100 POS 0.6mm Solder ST SMD RoHS: Compliant | 1240 |
|
$2.2000 / $3.2700 | Buy Now |
|
Future Electronics | FX8 Series 100 Position 0.6 mm Pitch Board to Board Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 14 Container: Tube | 0Tube |
|
$2.2600 / $2.6000 | Buy Now |
DISTI #
HIRFX8-100P-SV(91)
|
Heilind Electronics | 578-0005-7-91 EACH | Americas - 0 in Stock |
|
$2.5714 / $3.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $3.6200 | Buy Now |
DISTI #
FX8-100P-SV(91)
|
Avnet Americas | Conn Stacking HDR 100 POS 3mm Stack Height 0.6mm Solder ST SMD Tube - Rail/Tube (Alt: FX8-100P-SV(91)) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.3000 / $2.6680 | Buy Now |
DISTI #
FX8-100P-SV-91
|
TME | Connector: PCB to PCB, male, PIN: 100, 0.6mm, H: 2.45mm, FX8, SMT Min Qty: 14 | 0 |
|
$2.6300 | RFQ |
DISTI #
FX8-100P-SV(91)
|
Avnet Americas | Conn Stacking HDR 100 POS 3mm Stack Height 0.6mm Solder ST SMD Tube - Rail/Tube (Alt: FX8-100P-SV(91)) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.3000 / $2.6680 | Buy Now |
Part Details for FX8-100P-SV(91)
FX8-100P-SV(91) CAD Models
FX8-100P-SV(91) Part Data Attributes
|
FX8-100P-SV(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8-100P-SV(91)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX8-100P-SV(91)
This table gives cross-reference parts and alternative options found for FX8-100P-SV(91). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8-100P-SV(91), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8-100P-SV(22) | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8-100P-SV(91) vs FX8-100P-SV(22) |
FX8-100P-SV(21) | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8-100P-SV(91) vs FX8-100P-SV(21) |