-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3671
|
Newark | [Functionmax ] Stacking Height 3Mm To 4Mm 0.6Mm Pitch Connectors |Hirose(Hrs) FX8-100P-SV1(91) Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.2000 | Buy Now |
DISTI #
H10694-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
137 In Stock |
|
$1.9225 / $3.5600 | Buy Now |
DISTI #
FX8-100P-SV1(91)
|
Avnet Americas | Conn Board to Board HDR 100 POS 0.6mm Solder ST SMD Tube - Rail/Tube (Alt: FX8-100P-SV1(91)) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.3200 | Buy Now |
DISTI #
798-FX8100PSV191
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 100POS .6MM GOLD SMT RoHS: Compliant | 0 |
|
$2.4100 / $3.5600 | Order Now |
|
Future Electronics | FX8 Series 100 Position 0.6 mm Pitch Board to Board Vertical Stacking Connector RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Container: Tube | 0Tube |
|
$2.0000 / $2.2400 | Buy Now |
DISTI #
HIRFX8-100P-SV1(91)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.5000 / $3.2000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $3.1500 | Buy Now |
DISTI #
FX8-100P-SV1(91)
|
Avnet Americas | Conn Board to Board HDR 100 POS 0.6mm Solder ST SMD Tube - Rail/Tube (Alt: FX8-100P-SV1(91)) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.3200 | Buy Now |
DISTI #
FX8-100P-SV1-91
|
TME | Connector: PCB to PCB, male, PIN: 100, 0.6mm, H: 3.45mm, FX8, SMT Min Qty: 14 | 0 |
|
$2.2600 | RFQ |
DISTI #
000000000003974857
|
Sager | Board to Board & Mezzanine Connectors HDR 100POS .6MM GOLD SMT Min Qty: 1 | 0 |
|
$1.7300 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX8-100P-SV1(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8-100P-SV1(91)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX8-100P-SV1(91). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8-100P-SV1(91), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8-100P-SV1(21) | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8-100P-SV1(91) vs FX8-100P-SV1(21) |
FX8-100P-SV1(22) | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8-100P-SV1(91) vs FX8-100P-SV1(22) |