Part Details for FX8-100P-SV1(92) by Hirose Electric Co Ltd
Overview of FX8-100P-SV1(92) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8-100P-SV1(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3672
|
Newark | [Functionmax ] Stacking Height 3Mm To 4Mm 0.6Mm Pitch Connectors |Hirose(Hrs) FX8-100P-SV1(92) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8600 / $3.2400 | Buy Now |
DISTI #
26-FX8-100P-SV1(92)CT-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
647 In Stock |
|
$1.8776 / $3.6100 | Buy Now |
DISTI #
FX8-100P-SV1(92)
|
Avnet Americas | Conn Board to Board HDR 100 POS 0.6mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX8-100P-SV1(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.0250 / $2.3490 | Buy Now |
DISTI #
798-FX8100PSV192
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 1511 |
|
$1.9400 / $3.6000 | Buy Now |
|
Future Electronics | 100 Position .6mm Pitch 1mm Hight Straight Board to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
DISTI #
HIRFX8-100P-SV1(92)
|
Heilind Electronics | 578-0045-1-92 REEL | Americas - 0 in Stock |
|
$2.4923 / $2.5313 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $2.5800 | Buy Now |
DISTI #
FX8-100P-SV1(92)
|
Avnet Americas | Conn Board to Board HDR 100 POS 0.6mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX8-100P-SV1(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.0250 / $2.3490 | Buy Now |
DISTI #
000000000003974858
|
Sager | Board to Board & Mezzanine Connectors 100P M HEADER SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$1.8600 / $2.1600 | Buy Now |
DISTI #
578-0045-1-92
|
Avnet Abacus | Conn Board to Board HDR 100 POS 0.6mm Solder ST SMD Embossed T/R (Alt: 578-0045-1-92) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX8-100P-SV1(92)
FX8-100P-SV1(92) CAD Models
FX8-100P-SV1(92) Part Data Attributes:
|
FX8-100P-SV1(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8-100P-SV1(92)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX8-100P-SV1(92)
This table gives cross-reference parts and alternative options found for FX8-100P-SV1(92). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8-100P-SV1(92), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8-100P-SV1(21) | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8-100P-SV1(92) vs FX8-100P-SV1(21) |
FX8-100P-SV1(22) | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8-100P-SV1(92) vs FX8-100P-SV1(22) |