Part Details for FX8-140P-SV1(71) by Hirose Electric Co Ltd
Overview of FX8-140P-SV1(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8-140P-SV1(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3690
|
Newark | [Functionmax ] Stacking Height 3Mm To 4Mm 0.6Mm Pitch Connectors |Hirose(Hrs) FX8-140P-SV1(71) Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $4.0200 | Buy Now |
DISTI #
FX8-140P-SV1(71)-ND
|
DigiKey | CONN HDR 140POS SMD GOLD Min Qty: 96 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6960 | Buy Now |
DISTI #
FX8-140P-SV1(71)
|
Avnet Americas | Conn Board to Board HDR 140 POS 0.6mm Solder ST SMD Tray - Trays (Alt: FX8-140P-SV1(71)) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
$2.5125 / $2.9145 | Buy Now |
DISTI #
798-FX8140PSV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors 140P STRT SMT HEADER BOARD VERTICAL TYPE RoHS: Compliant | 307 |
|
$2.3900 / $4.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$2.4600 | Buy Now |
DISTI #
HIRFX8-140P-SV1(71)
|
Heilind Electronics | 578-0047-7-71 EACH | Americas - 0 in Stock |
|
$2.7077 / $3.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $3.9600 | Buy Now |
|
Quest Components | 140 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 34 |
|
$2.6888 / $5.3775 | Buy Now |
|
Quest Components | 140 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 156 |
|
$2.7898 / $4.5240 | Buy Now |
DISTI #
FX8-140P-SV1(71)
|
Avnet Americas | Conn Board to Board HDR 140 POS 0.6mm Solder ST SMD Tray - Trays (Alt: FX8-140P-SV1(71)) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
$2.5125 / $2.9145 | Buy Now |
Part Details for FX8-140P-SV1(71)
FX8-140P-SV1(71) CAD Models
FX8-140P-SV1(71) Part Data Attributes
|
FX8-140P-SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8-140P-SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX8-140P-SV1(71)
This table gives cross-reference parts and alternative options found for FX8-140P-SV1(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8-140P-SV1(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX15-140K11EE | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | FX8-140P-SV1(71) vs KX15-140K11EE |
61083-144103 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | FX8-140P-SV1(71) vs 61083-144103 |
BTH-070-02-L-D-TR | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FX8-140P-SV1(71) vs BTH-070-02-L-D-TR |
61083-143449 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX8-140P-SV1(71) vs 61083-143449 |
61083-143620LF | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | FX8-140P-SV1(71) vs 61083-143620LF |
53671-1470 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | FX8-140P-SV1(71) vs 53671-1470 |
TX15-140P-8ST-MN1E | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | FX8-140P-SV1(71) vs TX15-140P-8ST-MN1E |
61083-141429LF | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | Amphenol Communications Solutions | FX8-140P-SV1(71) vs 61083-141429LF |
61083-141503LF | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX8-140P-SV1(71) vs 61083-141503LF |
61083-142623 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | FX8-140P-SV1(71) vs 61083-142623 |