Part Details for FX8-140P-SV1(92) by Hirose Electric Co Ltd
Overview of FX8-140P-SV1(92) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F140PKGFB#50 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Embossed Tape | |
R5F140PKAFB#50 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Embossed Tape | |
R5F140PLAFB#30 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Tray |
Price & Stock for FX8-140P-SV1(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3692
|
Newark | [Functionmax ] Stacking Height 3Mm To 4Mm 0.6Mm Pitch Connectors |Hirose(Hrs) FX8-140P-SV1(92) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6200 / $4.1200 | Buy Now |
DISTI #
FX8-140P-SV1(92)-ND
|
DigiKey | CONN HDR 140POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4311 | Buy Now |
DISTI #
FX8-140P-SV1(92)
|
Avnet Americas | Conn Board to Board HDR 140 POS 0.6mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX8-140P-SV1(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5750 / $2.9870 | Buy Now |
DISTI #
798-FX8140PSV192
|
Mouser Electronics | Board to Board & Mezzanine Connectors 140P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$2.4600 / $2.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.5200 | Buy Now |
DISTI #
HIRFX8-140P-SV1(92)
|
Heilind Electronics | 578-0047-7-92 REEL | Americas - 0 in Stock |
|
$3.1692 / $3.2188 | Buy Now |
|
Onlinecomponents.com | 0.6mm Pitch 3.0mm ~4mm Connectors RoHS: Compliant | 0 |
|
$2.5600 / $5.3600 | Buy Now |
DISTI #
000000000003974878
|
Sager | Board to Board & Mezzanine Connectors 140P M HEADER SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$2.5800 / $3.4300 | Buy Now |
DISTI #
578-0047-7-92
|
Avnet Abacus | Conn Board to Board HDR 140 POS 0.6mm Solder ST SMD Embossed T/R (Alt: 578-0047-7-92) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX8-140P-SV1(92)
FX8-140P-SV1(92) CAD Models
FX8-140P-SV1(92) Part Data Attributes
|
FX8-140P-SV1(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8-140P-SV1(92)
Hirose Electric Co Ltd
Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |