-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3695
|
Newark | Mezzanine Conn, Rcpt, 0.6Mm, 140Way, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.6Mm, No. Of Rows:2Rows, No. Of Contacts:140Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) FX8-140S-SV(21) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$3.2300 | Buy Now |
DISTI #
H1220-ND
|
DigiKey | CONN RCPT 140POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
474 In Stock |
|
$3.2997 / $6.1100 | Buy Now |
DISTI #
FX8-140S-SV(21)
|
Avnet Americas | Conn Board to Board RCP 140 POS 0.6mm Solder ST SMD Tube - Rail/Tube (Alt: FX8-140S-SV(21)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$3.4250 / $3.9730 | Buy Now |
DISTI #
798-FX8-140S-SV21
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCP 140 POS 0.6mm Solder ST SMD Tube RoHS: Compliant | 924 |
|
$3.4300 / $6.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.3500 | Buy Now |
DISTI #
HIRFX8-140S-SV(21)
|
Heilind Electronics | 578-0207-1-21 EACH | Americas - 0 in Stock |
|
$4.2813 / $5.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $5.4000 | Buy Now |
DISTI #
65758599
|
Verical | Conn Board to Board RCP 140 POS 0.6mm Solder ST SMD Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2201 | Americas - 790 |
|
$3.0201 / $3.6000 | Buy Now |
DISTI #
63366135
|
Verical | Conn Board to Board RCP 140 POS 0.6mm Solder ST SMD Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2201 | Americas - 146 |
|
$3.2016 / $3.6000 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 140 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.024 INCH PITCH, SURFACE MOUNT TERMINAL, BROWN INSULATOR, RECEPTACLE | 13 |
|
$3.0000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX8-140S-SV(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8-140S-SV(21)
Hirose Electric Co Ltd
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.086 inch | |
Body Length | 1.913 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |