-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7194
|
Newark | Stacking Board Connector, Functionmax Fx8 Series, Header, 0.6 Mm, 60, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX8-60P-SV1(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.4330 | Buy Now |
DISTI #
FX8-60P-SV1(71)-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 216 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2050 | Buy Now |
DISTI #
FX8-60P-SV1(71)
|
Avnet Americas | Conn Stacking HDR 60 POS 4mm Stack Height 0.6mm Solder ST SMD Tray - Trays (Alt: FX8-60P-SV1(71)) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Container: Tray | 0 |
|
$1.4875 / $1.7255 | Buy Now |
DISTI #
798-FX860PSV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P STRT SMT HEADER BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$1.9200 / $2.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 | 0 |
|
$1.4600 | Buy Now |
DISTI #
HIRFX8-60P-SV1(71)
|
Heilind Electronics | 578-0041-0-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.3400 | Buy Now |
DISTI #
FX8-60P-SV1(71)
|
Avnet Americas | Conn Stacking HDR 60 POS 4mm Stack Height 0.6mm Solder ST SMD Tray - Trays (Alt: FX8-60P-SV1(71)) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Container: Tray | 0 |
|
$1.4875 / $1.7255 | Buy Now |
DISTI #
FX8-60P-SV1-71
|
TME | Connector: PCB to PCB, male, PIN: 60, 0.6mm, H: 3.45mm, FX8, SMT Min Qty: 216 | 0 |
|
$1.5000 | RFQ |
DISTI #
FX8-60P-SV1(71)
|
Avnet Americas | Conn Stacking HDR 60 POS 4mm Stack Height 0.6mm Solder ST SMD Tray - Trays (Alt: FX8-60P-SV1(71)) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Container: Tray | 0 |
|
$1.4875 / $1.7255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX8-60P-SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8-60P-SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX8-60P-SV1(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8-60P-SV1(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8-60P-SV1 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8-60P-SV1(71) vs FX8-60P-SV1 |
FX8-60P-SV1(21) | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8-60P-SV1(71) vs FX8-60P-SV1(21) |