FX8-80P-SV1(91)
Hirose Electric Co Ltd
Description: Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of FX8-80P-SV1(91) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for FX8-80P-SV1(91) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK3716
Newark [Functionmax ] Stacking Height 3Mm To 4Mm 0.6Mm Pitch Connectors |Hirose(Hrs) FX8-80P-SV1(91) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.8000
  • 1,003 $2.4600
$2.4600 / $2.8000 Buy Now
DISTI # H10692-ND
DigiKey CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tube 952
In Stock
  • 1 $3.8100
  • 17 $2.7435
  • 34 $2.5373
  • 51 $2.4255
  • 102 $2.2482
  • 255 $2.0387
  • 510 $1.8972
  • 1,003 $1.7720
  • 2,516 $1.6202
$1.6202 / $3.8100 Buy Now
DISTI # FX8-80P-SV1(91)
Avnet Americas Conn Board to Board HDR 80 POS 0.6mm Solder ST SMD Tube - Rail/Tube (Alt: FX8-80P-SV1(91)) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 16 Weeks, 0 Days Container: Tube 0
  • 17 $2.0300
  • 34 $1.8900
  • 68 $1.7500
$1.7500 / $2.0300 Buy Now
DISTI # 798-FX880PSV191
Mouser Electronics Board to Board & Mezzanine Connectors HDR 80POS .6MM GOLD SMT RoHS: Compliant 148
  • 1 $3.0900
  • 10 $2.8100
  • 102 $2.4800
  • 255 $2.1700
  • 510 $2.1100
  • 1,003 $1.8000
  • 2,516 $1.6700
$1.6700 / $3.0900 Buy Now
Future Electronics FX8 Series 80 Position Dual Row 2.50 mm Pitch Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 17 Lead time: 16 Weeks Container: Bag 0
Bag
  • 17 $1.9300
  • 68 $1.8700
  • 255 $1.8100
  • 425 $1.7900
  • 850 $1.7200
$1.7200 / $1.9300 Buy Now
DISTI # HIRFX8-80P-SV1(91)
Heilind Electronics   Americas - 0 in Stock
  • 17 $2.8000
  • 85 $2.3333
  • 187 $2.2581
  • 374 $2.2222
  • 731 $2.1875
$2.1875 / $2.8000 Buy Now
Onlinecomponents.com 0.6mm Pitch 3.0mm ~4mm Connectors RoHS: Compliant 0
  • 17 $2.6900
  • 102 $2.1900
  • 255 $2.0900
  • 510 $2.0300
  • 1,003 $1.6800
  • 2,516 $1.6400
  • 5,015 $1.6000
  • 7,514 $1.5700
$1.5700 / $2.6900 Buy Now
Quest Components BOARD STACKING CONNECTOR, 80 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL 557
  • 1 $3.9680
  • 152 $1.8352
  • 328 $1.6368
$1.6368 / $3.9680 Buy Now
DISTI # FX8-80P-SV1-91
TME Connector: PCB to PCB, male, PIN: 80, 0.6mm, H: 3.45mm, FX8, SMT, tube Min Qty: 17 0
  • 17 $2.0100
$2.0100 RFQ
DISTI # 000000000003974904
Sager Board to Board & Mezzanine Connectors HDR 80POS .6MM GOLD SMT Min Qty: 1 0
  • 1 $2.3300
  • 250 $2.1500
  • 500 $2.0000
  • 1,000 $1.8700
  • 2,500 $1.7500
$1.7500 / $2.3300 Buy Now
DISTI # 578-0043-6-91
Avnet Abacus Conn Board to Board HDR 80 POS 0.6mm Solder ST SMD Tube (Alt: 578-0043-6-91) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 697
  • 1 $2.5210
  • 10 $2.0670
  • 50 $1.1610
  • 100 $1.1030
  • 500 $1.0280
  • 1,000 $0.9920
$0.9920 / $2.5210 Buy Now

CAD Models for FX8-80P-SV1(91) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FX8-80P-SV1(91) by Hirose Electric Co Ltd

FX8-80P-SV1(91)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Hirose
Additional Feature
LOW PROFILE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.6 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
UL Flammability Code
94V-0
Want to compare parts?
  1. FX8-80P-SV1(91)
    Hirose Electric Co Ltd
    Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for FX8-80P-SV1(91)

This table gives cross-reference parts and alternative options found for FX8-80P-SV1(91). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8-80P-SV1(91), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FX8-80P-SV1(21) Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle Hirose Electric Co Ltd FX8-80P-SV1(91) vs FX8-80P-SV1(21)
FX8-80P-SV1(22) Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle Hirose Electric Co Ltd FX8-80P-SV1(91) vs FX8-80P-SV1(22)
FX8-80P-SV1(71) Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Hirose Electric Co Ltd FX8-80P-SV1(91) vs FX8-80P-SV1(71)
FX8-80P-SV1(92) Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, ROHS COMPLIANT Hirose Electric Co Ltd FX8-80P-SV1(91) vs FX8-80P-SV1(92)
Part Number Description Manufacturer Compare
54242-410-40-0900 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol FCi FX8-80P-SV1(91) vs 54242-410-40-0900
54242-807-40-0900 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions FX8-80P-SV1(91) vs 54242-807-40-0900
54242-111-40-0900 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions FX8-80P-SV1(91) vs 54242-111-40-0900
54242-108-40-0900 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol FCi FX8-80P-SV1(91) vs 54242-108-40-0900
K050APX-080440G Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug Kycon Inc FX8-80P-SV1(91) vs K050APX-080440G
54242-812-40-0900 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol FCi FX8-80P-SV1(91) vs 54242-812-40-0900
54242-108-40-0900 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions FX8-80P-SV1(91) vs 54242-108-40-0900
KX15-80-LD Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, Japan Aviation Electronics Industry Limited FX8-80P-SV1(91) vs KX15-80-LD
54242-411-40-0900 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol FCi FX8-80P-SV1(91) vs 54242-411-40-0900
54242-804-40-0900 Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Amphenol FCi FX8-80P-SV1(91) vs 54242-804-40-0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX8-80P-SV1(91) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX8-80P-SV1(91) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of FX8-80P-SV1(91) would you like to use for your alert(s)?
  • Please alert me when FX8-80P-SV1(91) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FX8-80P-SV1(91) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX8-80P-SV1(91) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FX8-80P-SV1(91) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX8-80P-SV1(91).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX8-80P-SV1(91) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: