Part Details for FX8C-100S-SV(93) by Hirose Electric Co Ltd
Overview of FX8C-100S-SV(93) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for FX8C-100S-SV(93)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-FX8C-100S-SV(93)CT-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
965 In Stock |
|
$3.3269 / $6.1600 | Buy Now |
DISTI #
FX8C-100S-SV(93)
|
Avnet Americas | Conn Board to Board RCP 100 POS 0.6mm Solder ST SMD - Tape and Reel (Alt: FX8C-100S-SV(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.4500 / $4.0020 | Buy Now |
DISTI #
798-FX8C100SSV93
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 100POS .6MM GOLD SMT RoHS: Compliant | 0 |
|
$3.2800 / $3.5800 | Order Now |
|
Future Electronics | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.2600 | Buy Now |
DISTI #
HIRFX8C-100S-SV(93)
|
Heilind Electronics | 578-0805-3-93 REEL SOCKET STRAIGHT | Americas - 0 in Stock |
|
$4.2462 / $4.3125 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4300 / $9.3800 | Buy Now |
DISTI #
FX8C-100S-SV(93)
|
Avnet Americas | Conn Board to Board RCP 100 POS 0.6mm Solder ST SMD - Tape and Reel (Alt: FX8C-100S-SV(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.4500 / $4.0020 | Buy Now |
DISTI #
FX8C-100S-SV(93)
|
Avnet Americas | Conn Board to Board RCP 100 POS 0.6mm Solder ST SMD - Tape and Reel (Alt: FX8C-100S-SV(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.4500 / $4.0020 | Buy Now |
DISTI #
000000000003974946
|
Sager | Board to Board & Mezzanine Connectors REC 100POS .6MM GOLD SMT Min Qty: 1000 | 0 |
|
$3.1700 / $3.6800 | Buy Now |
DISTI #
578-0805-3-93
|
Avnet Abacus | Conn Board to Board RCP 100 POS 0.6mm Solder ST SMD (Alt: 578-0805-3-93) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX8C-100S-SV(93)
FX8C-100S-SV(93) CAD Models
FX8C-100S-SV(93) Part Data Attributes
|
FX8C-100S-SV(93)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-100S-SV(93)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.156 inch | |
Body Length | 1.441 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX8C-100S-SV(93)
This table gives cross-reference parts and alternative options found for FX8C-100S-SV(93). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-100S-SV(93), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54363-1071 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Molex | FX8C-100S-SV(93) vs 54363-1071 |
500913-1008 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Molex | FX8C-100S-SV(93) vs 500913-1008 |