-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H121945CT-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3148 In Stock |
|
$3.4120 / $6.1600 | Buy Now |
DISTI #
FX8C-100S-SV5(92)
|
Avnet Americas | Conn Board to Board RCP 100 POS 0.6mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX8C-100S-SV5(92)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.5750 / $4.1470 | Buy Now |
DISTI #
798-FX8C100SSV592
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 100POS .6MM GOLD SMT RoHS: Compliant | 1372 |
|
$3.5100 / $6.1600 | Buy Now |
|
Future Electronics | 100 Position 2 Row 0.6 mm Pitch Surface Mount Stacking Vertical Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1000Reel |
|
$3.6700 | Buy Now |
DISTI #
HIRFX8C-100S-SV5(92)
|
Heilind Electronics | 578-0825-0-92 REEL | Americas - 0 in Stock |
|
$4.4000 / $4.4688 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $7.4400 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Bristol Electronics | 1612 |
|
RFQ | ||
DISTI #
FX8C-100S-SV5(92)
|
Avnet Americas | Conn Board to Board RCP 100 POS 0.6mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX8C-100S-SV5(92)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.5750 / $4.1470 | Buy Now |
|
Ameya Holding Limited | 100 Position 2 Row 0.6 mm Pitch Surface Mount Stacking Vertical Receptacle | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX8C-100S-SV5(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-100S-SV5(92)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.22 inch | |
Body Depth | 0.352 inch | |
Body Length | 1.441 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX8C-100S-SV5(92). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-100S-SV5(92), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8C-100S-SV5(21) | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8C-100S-SV5(92) vs FX8C-100S-SV5(21) |