Part Details for FX8C-120S-SV(71) by Hirose Electric Co Ltd
Overview of FX8C-120S-SV(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for FX8C-120S-SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3774
|
Newark | [Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-120S-SV(71) Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.6600 | Buy Now |
DISTI #
H125742-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
165 In Stock |
|
$3.3717 / $6.0800 | Buy Now |
DISTI #
FX8C-120S-SV(71)
|
Avnet Americas | Conn Board to Board RCP 120 POS 0.6mm Solder ST SMD Tray - Trays (Alt: FX8C-120S-SV(71)) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.5375 / $4.1035 | Buy Now |
DISTI #
798-FX8C120SSV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 120P STRT SMT RECEPT BRD VER TYP TRAY PK RoHS: Compliant | 796 |
|
$3.4500 / $6.0800 | Buy Now |
|
Future Electronics | 120 Position Dual Row .6 mm Pitch SMT Board to Board Socket RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$3.7500 / $3.9900 | Buy Now |
DISTI #
HIRFX8C-120S-SV(71)
|
Heilind Electronics | 578-0806-6-71 EACH | Americas - 0 in Stock |
|
$3.9219 / $4.5646 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2500 / $5.5700 | Buy Now |
DISTI #
FX8C-120S-SV(71)
|
Avnet Americas | Conn Board to Board RCP 120 POS 0.6mm Solder ST SMD Tray - Trays (Alt: FX8C-120S-SV(71)) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.5375 / $4.1035 | Buy Now |
DISTI #
FX8C-120S-SV-71
|
TME | Connector: PCB to PCB, female, PIN: 120, 0.6mm, H: 3.95mm, FX8C, SMT Min Qty: 900 | 0 |
|
$4.0100 | RFQ |
DISTI #
FX8C-120S-SV(71)
|
Avnet Americas | Conn Board to Board RCP 120 POS 0.6mm Solder ST SMD Tray - Trays (Alt: FX8C-120S-SV(71)) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.5375 / $4.1035 | Buy Now |
Part Details for FX8C-120S-SV(71)
FX8C-120S-SV(71) CAD Models
FX8C-120S-SV(71) Part Data Attributes
|
FX8C-120S-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-120S-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |