Part Details for FX8C-140/140S11-SVJ(71) by Hirose Electric Co Ltd
Overview of FX8C-140/140S11-SVJ(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8C-140/140S11-SVJ(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7222
|
Newark | Stacking Board Connector, Functionmax Fx8C Series, Receptacle, 0.6 Mm, 280, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX8C-140/140S11-SVJ(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $15.4300 | Buy Now |
DISTI #
H123469-ND
|
DigiKey | CONN RCPT 280POS SMD GOLD 2PCS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
44 In Stock |
|
$7.4776 / $15.5400 | Buy Now |
DISTI #
FX8C-140/140S11-SV
|
Avnet Americas | Connector Stacking Receptacle 280 Position 11mm Stack Height 0.6mm Solder Straight Surface Mount - Trays (Alt: FX8C-140/140S11-SV) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX8C140140SSVJ71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 280P STRT SMT RECEPT BRD VERT 2 PIECE CO RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$7.7800 / $11.6700 | Buy Now |
DISTI #
77891720
|
Verical | Conn Board to Board RCP 280 POS 0.6mm Solder ST SMD Tray Min Qty: 11 Package Multiple: 1 Date Code: 2301 | Americas - 132 |
|
$6.9648 / $7.8315 | Buy Now |
|
Quest Components | 110 |
|
$8.2055 / $14.9190 | Buy Now | |
DISTI #
FX8C140140S11SVJ71
|
TME | Connector: PCB to PCB, female, PIN: 280(140+140), 0.6mm, H: 3.4mm Min Qty: 660 | 0 |
|
$8.4800 | RFQ |
DISTI #
000000000003974990
|
Sager | Board to Board & Mezzanine Connectors 280P STRT SMT RECEPT BRD VERT 2 PIECE CO | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 132 |
|
$4.9730 / $7.4170 | Buy Now |
Part Details for FX8C-140/140S11-SVJ(71)
FX8C-140/140S11-SVJ(71) CAD Models
FX8C-140/140S11-SVJ(71) Part Data Attributes
|
FX8C-140/140S11-SVJ(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-140/140S11-SVJ(71)
Hirose Electric Co Ltd
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | OTHER STACKING CONNECTOR: 140 CONTACTS | |
Board Mounting Option | PEG | |
Body Breadth | 0.654 inch | |
Body Length | 2.193 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |