Datasheets
FX8C-140P-SV4(91) by: Hirose Electric Co Ltd

Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Part Details for FX8C-140P-SV4(91) by Hirose Electric Co Ltd

Overview of FX8C-140P-SV4(91) by Hirose Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FX8C-140P-SV4(91)

Part # Distributor Description Stock Price Buy
DISTI # 66AK3797
Newark [Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-140P-SV4(91) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.7600
  • 500 $5.1000
$5.1000 / $5.7600 Buy Now
DISTI # H11530-ND
DigiKey CONN HDR 140POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube 442
In Stock
  • 1 $6.1800
  • 10 $5.5890
  • 30 $5.2797
  • 50 $5.1510
  • 100 $4.8934
  • 250 $4.3784
  • 500 $4.1208
  • 1,000 $3.6057
  • 2,500 $3.4254
$3.4254 / $6.1800 Buy Now
DISTI # FX8C-140P-SV4(91)
Avnet Americas Conn Board to Board HDR 140 POS 0.6mm Solder ST SMD Tube - Rail/Tube (Alt: FX8C-140P-SV4(91)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Tube 0
  • 10 $4.1760
  • 20 $3.8880
  • 40 $3.6000
$3.6000 / $4.1760 Buy Now
DISTI # 798-FX8C140PSV491
Mouser Electronics Board to Board & Mezzanine Connectors HDR 140POS .6MM GOLD SMT RoHS: Compliant 239
  • 1 $6.1800
  • 10 $4.5500
  • 30 $4.3500
  • 100 $4.2600
  • 500 $4.0300
  • 1,000 $3.5900
$3.5900 / $6.1800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 12 Weeks Container: Tube 0
Tube
  • 30 $2.9200
$2.9200 Buy Now
DISTI # HIRFX8C-140P-SV4(91)
Heilind Electronics   Americas - 0 in Stock
  • 10 $4.7800
  • 50 $3.9833
  • 110 $3.8548
  • 210 $3.7937
  • 420 $3.7344
$3.7344 / $4.7800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $5.6700
  • 50 $4.5800
  • 100 $4.3700
  • 250 $4.2400
  • 500 $3.5400
  • 1,000 $3.4400
  • 2,500 $3.3900
  • 5,000 $3.3100
$3.3100 / $5.6700 Buy Now
DISTI # FX8C-140P-SV4-91
TME Connector: PCB to PCB, male, PIN: 140, 0.6mm, H: 8.45mm, FX8C, SMT Min Qty: 10 0
  • 10 $4.0700
$4.0700 RFQ
DISTI # 000000000003975002
Sager Board to Board & Mezzanine Connectors HDR 140POS .6MM GOLD SMT Min Qty: 1 0
  • 1 $3.8500
  • 100 $3.6700
  • 250 $3.4900
  • 500 $3.3200
  • 1,000 $3.1400
$3.1400 / $3.8500 Buy Now
DISTI # 578-0587-4-91
Avnet Abacus Conn Board to Board HDR 140 POS 0.6mm Solder ST SMD Tube (Alt: 578-0587-4-91) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for FX8C-140P-SV4(91)

FX8C-140P-SV4(91) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FX8C-140P-SV4(91) Part Data Attributes

FX8C-140P-SV4(91) Hirose Electric Co Ltd
Buy Now Datasheet
Compare Parts:
FX8C-140P-SV4(91) Hirose Electric Co Ltd Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Factory Lead Time 26 Weeks
Samacsys Manufacturer Hirose
Additional Feature LOW PROFILE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 0.6 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 140
UL Flammability Code 94V-0

Alternate Parts for FX8C-140P-SV4(91)

This table gives cross-reference parts and alternative options found for FX8C-140P-SV4(91). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-140P-SV4(91), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FX8C-140P-SV4 Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle Hirose Electric Co Ltd FX8C-140P-SV4(91) vs FX8C-140P-SV4
Part Number Description Manufacturer Compare
TX14-140PLTLTH1E Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited FX8C-140P-SV4(91) vs TX14-140PLTLTH1E
PK5-140P-L-4-GGF Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT 3M Interconnect FX8C-140P-SV4(91) vs PK5-140P-L-4-GGF
61083-141606LF Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi FX8C-140P-SV4(91) vs 61083-141606LF
61083-144522LF Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi FX8C-140P-SV4(91) vs 61083-144522LF
61083-142509LF Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol Communications Solutions FX8C-140P-SV4(91) vs 61083-142509LF
KX15-140N4DTE Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited FX8C-140P-SV4(91) vs KX15-140N4DTE
KX15-140K5E1-VIE Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited FX8C-140P-SV4(91) vs KX15-140K5E1-VIE
61083-143549 Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol Communications Solutions FX8C-140P-SV4(91) vs 61083-143549
TX15-140PSTST-MH1E Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited FX8C-140P-SV4(91) vs TX15-140PSTST-MH1E
TX15-140PLTLT-MH1E Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited FX8C-140P-SV4(91) vs TX15-140PLTLT-MH1E

FX8C-140P-SV4(91) Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX8C-140P-SV4(91) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX8C-140P-SV4(91) by Hirose Electric Co Ltd

  • Please alert me when FX8C-140P-SV4(91) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FX8C-140P-SV4(91) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX8C-140P-SV4(91) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FX8C-140P-SV4(91) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX8C-140P-SV4(91).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX8C-140P-SV4(91) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: