-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3714(0)-S12-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
7140SA100C | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$3.9312 / $6.0480 | Buy Now |
|
Quest Components | 140 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | 12 |
|
$7.5000 / $11.2500 | Buy Now |
|
Quest Components | 140 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | 11 |
|
$4.0500 / $8.1000 | Buy Now |
DISTI #
578-0807-9-91
|
Avnet Abacus | Conn Board to Board RCP 140 POS 0.6mm Solder ST SMD Tube (Alt: 578-0807-9-91) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX8C-140S-SV(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-140S-SV(91)
Hirose Electric Co Ltd
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX8C-140S-SV(91). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-140S-SV(91), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-140K5DVE | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX8C-140S-SV(91) vs KX14-140K5DVE |
ERF8-070-05.0-STL-DV-TR | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | FX8C-140S-SV(91) vs ERF8-070-05.0-STL-DV-TR |
10069524-141029 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | FX8C-140S-SV(91) vs 10069524-141029 |
10069524-141600 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | FX8C-140S-SV(91) vs 10069524-141600 |
10069524-142602 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | FX8C-140S-SV(91) vs 10069524-142602 |
84616-6 | 140 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | FX8C-140S-SV(91) vs 84616-6 |
KX14-140K2BE1000E | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | FX8C-140S-SV(91) vs KX14-140K2BE1000E |
KX14-140N5DVE | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX8C-140S-SV(91) vs KX14-140N5DVE |
10069524-143600 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | FX8C-140S-SV(91) vs 10069524-143600 |
52883-1492 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | FX8C-140S-SV(91) vs 52883-1492 |