-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125757CT-ND
|
DigiKey | CONN RCPT 140POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1692 In Stock |
|
$4.1511 / $7.2700 | Buy Now |
DISTI #
FX8C-140S-SV(92)
|
Avnet Americas | Conn Board to Board RCP 140 POS 0.6mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX8C-140S-SV(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.2500 / $4.9300 | Buy Now |
DISTI #
798-FX8C140SSV92
|
Mouser Electronics | Board to Board & Mezzanine Connectors 140P F RECEPT SMT BOARD VERTICAL TYPE RoHS: Compliant | 2438 |
|
$4.1200 / $7.2700 | Buy Now |
|
Future Electronics | Board to Board & Mezzanine Connectors 140P F RECEPT SMT BOARD VERTICAL TYPE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.1600 | Buy Now |
DISTI #
HIRFX8C-140S-SV(92)
|
Heilind Electronics | 578-0807-9-92 REEL | Americas - 5760 in Stock |
|
$5.2308 / $5.3125 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2200 / $11.5600 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
DISTI #
FX8C-140S-SV(92)
|
Avnet Americas | Conn Board to Board RCP 140 POS 0.6mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX8C-140S-SV(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.2500 / $4.9300 | Buy Now |
DISTI #
FX8C-140S-SV(92)
|
Avnet Americas | Conn Board to Board RCP 140 POS 0.6mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX8C-140S-SV(92)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.2500 / $4.9300 | Buy Now |
DISTI #
000000000003975010
|
Sager | Board to Board & Mezzanine Connectors 140P F RECEPT SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$3.9000 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX8C-140S-SV(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-140S-SV(92)
Hirose Electric Co Ltd
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX8C-140S-SV(92). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-140S-SV(92), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8C-140S-SV(21) | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8C-140S-SV(92) vs FX8C-140S-SV(21) |