Part Details for FX8C-60P-SV1(93) by Hirose Electric Co Ltd
Overview of FX8C-60P-SV1(93) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3291B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 60P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR | |
B3241B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=6.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Price & Stock for FX8C-60P-SV1(93)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3824
|
Newark | [Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-60P-SV1(93) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5800 / $4.0800 | Buy Now |
DISTI #
FX8C-60P-SV1(93)-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4018 | Buy Now |
DISTI #
FX8C-60P-SV1(93)
|
Avnet Americas | Connector Stacking Header 60 Position 6mm to 11mm Stack Height 0.6mm Solder Straight Surface Mount - Tape and Reel (Alt: FX8C-60P-SV1(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5500 / $2.9580 | Buy Now |
DISTI #
798-FX8C60PSV193
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$2.4400 / $2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.4900 | Buy Now |
DISTI #
HIRFX8C-60P-SV1(93)
|
Heilind Electronics | 578-0521-6-93 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$2.5300 / $5.3000 | Buy Now |
|
Bristol Electronics | 968 |
|
RFQ | ||
DISTI #
000000000003975037
|
Sager | Board to Board & Mezzanine Connectors 60P M HEADER SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$2.5500 / $3.4000 | Buy Now |
DISTI #
578-0521-6-93
|
Avnet Abacus | Connector Stacking Header 60 Position 6mm to 11mm Stack Height 0.6mm Solder Straight Surface Mount (Alt: 578-0521-6-93) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX8C-60P-SV1(93)
FX8C-60P-SV1(93) CAD Models
FX8C-60P-SV1(93) Part Data Attributes
|
FX8C-60P-SV1(93)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-60P-SV1(93)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |