There are no models available for this part yet.
Overview of FX8C-60P-SV4(91) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3291B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 60P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR | |
B3241B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=6.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Price & Stock for FX8C-60P-SV4(91) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3830
|
Newark | [Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-60P-SV4(91) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $3.7200 | Buy Now | |
DISTI #
H11506-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
185 In Stock |
|
$2.1303 / $4.9800 | Buy Now | |
DISTI #
FX8C-60P-SV4(91)
|
Avnet Americas | Conn Board to Board HDR 60 POS 0.6mm Solder ST SMD Tube - Rail/Tube (Alt: FX8C-60P-SV4(91)) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.3250 / $2.6970 | Buy Now | |
DISTI #
798-FX8C60PSV491
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 60POS .6MM GOLD SMT RoHS: Compliant | 103 |
|
$2.2300 / $4.1300 | Buy Now | |
Future Electronics | FFC HEADER 60POS .6MM PITCH GOLD SMT 4MM STACK HEIGHT TUBE PKG RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.2800 / $2.5400 | Buy Now | ||
DISTI #
HIRFX8C-60P-SV4(91)
|
Heilind Electronics | HIROSE CONN HEADER 60POS .6MM GOLD SMD | Americas - 0 in Stock |
|
$2.9063 / $3.7200 | Buy Now | |
Onlinecomponents.com | 0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$2.1300 / $3.6600 | Buy Now | ||
Bristol Electronics | 19 |
|
RFQ | ||||
Quest Components | BOARD STACKING CONNECTOR, 60 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 660 |
|
$1.9850 / $3.6090 | Buy Now | ||
Quest Components | BOARD STACKING CONNECTOR, 60 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 74 |
|
$2.1000 / $4.2000 | Buy Now |
CAD Models for FX8C-60P-SV4(91) by Hirose Electric Co Ltd
Part Data Attributes for FX8C-60P-SV4(91) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.6 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FX8C-60P-SV4(91)
This table gives cross-reference parts and alternative options found for FX8C-60P-SV4(91). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-60P-SV4(91), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-912066-5 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | FX8C-60P-SV4(91) vs 9-912066-5 |
5-316562-4 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | FX8C-60P-SV4(91) vs 5-316562-4 |
5-353183-4 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | FX8C-60P-SV4(91) vs 5-353183-4 |
353472-4 | CONNECTOR, 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | FX8C-60P-SV4(91) vs 353472-4 |
316135-4 | CONNECTOR, 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | FX8C-60P-SV4(91) vs 316135-4 |
FX8C-060P-SV2(92) | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | FX8C-60P-SV4(91) vs FX8C-060P-SV2(92) |
1-912067-6 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | FX8C-60P-SV4(91) vs 1-912067-6 |
316135-4 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | FX8C-60P-SV4(91) vs 316135-4 |
353185-4 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | FX8C-60P-SV4(91) vs 353185-4 |
316315-4 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | FX8C-60P-SV4(91) vs 316315-4 |