Part Details for FX8C-60P-SV4(93) by Hirose Electric Co Ltd
Overview of FX8C-60P-SV4(93) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8C-60P-SV4(93)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3832
|
Newark | [Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-60P-SV4(93) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4400 / $3.9000 | Buy Now |
DISTI #
FX8C-60P-SV4(93)-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0702 | Buy Now |
DISTI #
FX8C-60P-SV4(93)
|
Avnet Americas | HISFX8C-60P-SV4(93) - Tape and Reel (Alt: FX8C-60P-SV4(93)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.4375 / $2.8275 | Buy Now |
DISTI #
798-FX8C60PSV493
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P M STRAIGHT HDR BOARD VERT STACK CON RoHS: Compliant | 430 |
|
$2.3400 / $4.3400 | Buy Now |
|
Future Electronics | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.1300 / $2.2400 | Buy Now |
DISTI #
HIRFX8C-60P-SV4(93)
|
Heilind Electronics | 578-0581-8-93 REEL | Americas - 0 in Stock |
|
$2.6462 / $3.0953 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $2.7700 | Buy Now |
DISTI #
FX8C-60P-SV4(93)
|
Avnet Americas | HISFX8C-60P-SV4(93) - Tape and Reel (Alt: FX8C-60P-SV4(93)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.4375 / $2.8275 | Buy Now |
DISTI #
578-0581-8-93
|
Avnet Abacus | HISFX8C-60P-SV4(93) (Alt: 578-0581-8-93) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX8C-60P-SV4(93)
FX8C-60P-SV4(93) CAD Models
FX8C-60P-SV4(93) Part Data Attributes:
|
FX8C-60P-SV4(93)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-60P-SV4(93)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.201 inch | |
Body Depth | 0.333 inch | |
Body Length | 0.969 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.445 mm | |
Plating Thickness | 3.93u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |