There are no models available for this part yet.
Overview of FX8C-60S-SV(93) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
10106268-0H15001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 60S 17LP | |
51720-10206000CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 60S 0P Right Angle Header. |
Price & Stock for FX8C-60S-SV(93) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3840
|
Newark | [Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-60S-SV(93) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8200 / $4.3400 | Buy Now | |
DISTI #
26-FX8C-60S-SV(93)CT-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
896 In Stock |
|
$2.1816 / $4.8200 | Buy Now | |
DISTI #
FX8C-60S-SV(93)
|
Avnet Americas | HISFX8C-60S-SV(93) - Tape and Reel (Alt: FX8C-60S-SV(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7125 / $3.1465 | Buy Now | |
DISTI #
798-FX8C60SSV93
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P F RECEPT SMT BOARD VERTICAL TYPE RoHS: Compliant | 608 |
|
$2.6000 / $4.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.6500 | Buy Now | ||
DISTI #
HIRFX8C-60S-SV(93)
|
Heilind Electronics | 578-0801-2-93 REEL | Americas - 0 in Stock |
|
$3.3385 / $3.3907 | Buy Now | |
Onlinecomponents.com | 0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$2.6900 / $5.6400 | Buy Now | ||
Bristol Electronics | 845 |
|
RFQ | ||||
Quest Components | 676 |
|
$1.9998 / $3.6360 | Buy Now | |||
DISTI #
000000000003975054
|
Sager | Board to Board & Mezzanine Connectors 60P F RECEPT SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$2.7100 / $3.6200 | Buy Now |
CAD Models for FX8C-60S-SV(93) by Hirose Electric Co Ltd
Part Data Attributes for FX8C-60S-SV(93) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.22 inch
|
Body Depth
|
0.155 inch
|
Body Length
|
0.968 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold Flash (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
80 mΩ
|
Contact Style
|
CENTRONIC
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
Insulator Color
|
BROWN
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
Mating Contact Pitch
|
0.024 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.7 mm
|
Plating Thickness
|
3.93u inch
|
Rated Current (Signal)
|
0.4 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.6096 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
Related Parts for FX8C-60S-SV(93)
-
FX8C-60P-SV4(92)Headers and Edge Type Connectors
-
CRCW040247K0FKEDFixed Resistors
-
PDS5100H-13Rectifier Diodes
-
SUM110P06-08L-E3Power Field-Effect Transistors
-
SN75159DRLine Driver or Receivers
-
0324020.MXPElectric Fuses
-
ILD207TOptocoupler
-
SST39VF1601C-70-4I-B3KEFlash Memories
-
VNS3NV04DPTR-EPeripheral Drivers