Part Details for FX8C-80/80S11-SV5J(71) by Hirose Electric Co Ltd
Overview of FX8C-80/80S11-SV5J(71) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8C-80/80S11-SV5J(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7245
|
Newark | Stacking Board Connector, Functionmax Fx8C Series, Receptacle, 0.6 Mm, 160, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) FX8C-80/80S11-SV5J(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $11.6500 | Buy Now |
DISTI #
FX8C-80/80S11-SV5J(71)-ND
|
DigiKey | CONN RCPT 160POS SMD GOLD 2PCS Min Qty: 55 Lead time: 12 Weeks Container: Bag | Limited Supply - Call |
|
$8.9176 | Buy Now |
DISTI #
FX8C-80/80S11-SV5J
|
Avnet Americas | Connector Stacking Receptacle 160 Position 11mm Stack Height 0.6mm Solder Straight Surface Mount - Trays (Alt: FX8C-80/80S11-SV5J) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$6.3375 / $7.3515 | Buy Now |
DISTI #
798-FX8C8080S11SV5J1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 160P STRT SMT RECEPT BRD VERT 2 PIECE CO RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HIRFX8C-80/80S11-SV5J(71)
|
Heilind Electronics | 578-0923-0-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0200 / $8.9200 | Buy Now |
DISTI #
61162464
|
Verical | Conn Board to Board F 160 POS 0.6mm Solder ST SMD Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2201 | Americas - 110 |
|
$5.3696 / $6.0378 | Buy Now |
|
Quest Components | 88 |
|
$6.5046 / $10.5480 | Buy Now | |
DISTI #
FX8C8080S11SV5J-71
|
TME | Connector: PCB to PCB, female, PIN: 160(80+80), 0.6mm, H: 8.4mm Min Qty: 550 | 0 |
|
$6.4000 | RFQ |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 110 |
|
$3.5160 / $5.2430 | Buy Now |
Part Details for FX8C-80/80S11-SV5J(71)
FX8C-80/80S11-SV5J(71) CAD Models
FX8C-80/80S11-SV5J(71) Part Data Attributes
|
FX8C-80/80S11-SV5J(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-80/80S11-SV5J(71)
Hirose Electric Co Ltd
Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX8C-80/80S11-SV5J(71)
This table gives cross-reference parts and alternative options found for FX8C-80/80S11-SV5J(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-80/80S11-SV5J(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-140-02-M-Q-532 | Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FX8C-80/80S11-SV5J(71) vs YTE-140-02-M-Q-532 |
YTE-140-03-G-Q-400 | Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FX8C-80/80S11-SV5J(71) vs YTE-140-03-G-Q-400 |
YTE-140-02-G-Q-600 | Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FX8C-80/80S11-SV5J(71) vs YTE-140-02-G-Q-600 |
HDC-R160-41S1-KR | Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | FX8C-80/80S11-SV5J(71) vs HDC-R160-41S1-KR |
YTE-140-02-L-Q-721 | Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FX8C-80/80S11-SV5J(71) vs YTE-140-02-L-Q-721 |
YTE-140-02-G-Q-463 | Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FX8C-80/80S11-SV5J(71) vs YTE-140-02-G-Q-463 |
533427-5 | 160 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | FX8C-80/80S11-SV5J(71) vs 533427-5 |
YTE-140-02-L-Q-685 | Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FX8C-80/80S11-SV5J(71) vs YTE-140-02-L-Q-685 |
YTE-140-02-L-Q-720 | Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FX8C-80/80S11-SV5J(71) vs YTE-140-02-L-Q-720 |
ESQT-140-02-F-Q-590 | Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FX8C-80/80S11-SV5J(71) vs ESQT-140-02-F-Q-590 |