Part Details for FX8C-80S-SV(71) by Hirose Electric Co Ltd
Overview of FX8C-80S-SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for FX8C-80S-SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3869
|
Newark | [Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-80S-SV(71) Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.5000 | Buy Now |
DISTI #
FX8C-80S-SV(71)-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 126 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1790 | Buy Now |
DISTI #
FX8C-80S-SV(71)
|
Avnet Americas | Conn Board to Board RCP 80 POS 0.6mm Solder ST SMD Tray - Trays (Alt: FX8C-80S-SV(71)) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.4875 / $3.2625 | Buy Now |
DISTI #
798-FX8C80SSV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors SOC STRAIGHT 80POS RoHS: Compliant | 203 |
|
$2.7100 / $5.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$2.7500 | Buy Now |
DISTI #
HIRFX8C-80S-SV(71)
|
Heilind Electronics | 578-0803-8-71 EACH | Americas - 0 in Stock |
|
$3.0615 / $3.6291 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $4.4300 | Buy Now |
DISTI #
76475960
|
Verical | Conn Board to Board RCP 80 POS 0.6mm Solder ST SMD Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2301 | Americas - 378 |
|
$2.4852 / $2.7581 | Buy Now |
DISTI #
64935558
|
Verical | Conn Board to Board RCP 80 POS 0.6mm Solder ST SMD Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2201 | Americas - 104 |
|
$2.5630 / $2.7581 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR | 385 |
|
$2.6796 / $4.8720 | Buy Now |
Part Details for FX8C-80S-SV(71)
FX8C-80S-SV(71) CAD Models
FX8C-80S-SV(71) Part Data Attributes:
|
FX8C-80S-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-80S-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.156 inch | |
Body Length | 1.205 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |