Part Details for FXC-SFB-4340-1G-CSC by L-com Inc
Overview of FXC-SFB-4340-1G-CSC by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3434(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
EL4340IUZ-T7 | Renesas Electronics Corporation | 500MHz Triple, Multiplexing Amplifier |
Price & Stock for FXC-SFB-4340-1G-CSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-FXC-SFB-4340-1G-CSC-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, BI Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6125 / $75.0300 | Buy Now |
DISTI #
73996310
|
RS | Fiber Optic Transceiver, SFP, BiDi 1490TX/1310RX | L-com FXC-SFB-4340-1G-CSC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.5900 / $75.5000 | Buy Now |
DISTI #
77740006
|
Verical | FXC-SFB-4340-1G-CSC Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$56.5413 / $64.9900 | Buy Now |