Part Details for FXC-SFP-C47EZX1G-A7X by L-com Inc
Overview of FXC-SFP-C47EZX1G-A7X by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FXC-SFP-C47EZX1G-A7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9170
|
Newark | Fiber Optic Transceiver, Sfp, Cwdm 1470Nm, Ezx Smf |L-Com FXC-SFP-C47EZX1G-A7X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$195.9900 | Buy Now |
DISTI #
5073-FXC-SFP-C47EZX1G-A7X-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, CW Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$173.7560 / $185.5100 | Buy Now |
DISTI #
73996369
|
RS | Fiber Optic Transceiver, SFP, CWDM 1470nm, EZX SMF | L-com FXC-SFP-C47EZX1G-A7X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$195.9900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, CWDM 1470nm, EZX SMF | 0 |
|
$174.6200 / $187.5600 | Buy Now |
DISTI #
77740269
|
Verical | FXC-SFP-C47EZX1G-A7X Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$156.7920 / $195.9900 | Buy Now |
DISTI #
FXC-SFP-C47EZX1G-A7X
|
L-com US | The L-com FXC-SFP-C47EZX1G-A7x is a SFP transceiver, supporting 1G Ethernet data rates. This SFP CWDM transceiver has an operating wavelength of 1470 nm. The L-com FXC-SFP-C47EZX1G-A7x supports 120KM distance and is compliant with Alcatel 7x50 system level specifications. The L-com FXC-SFP-C47EZX1G-A7x features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-C47EZX1G-A7x is one of thousands of fiber optic connectivity products available from L-com's in-stock inventroy and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$156.7900 / $195.9900 | Buy Now |
Part Details for FXC-SFP-C47EZX1G-A7X
FXC-SFP-C47EZX1G-A7X CAD Models
FXC-SFP-C47EZX1G-A7X Part Data Attributes:
Alternate Parts for FXC-SFP-C47EZX1G-A7X
This table gives cross-reference parts and alternative options found for FXC-SFP-C47EZX1G-A7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXC-SFP-C47EZX1G-A7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXC-SFP-C47EZX1G-A7X | SFP TRANSCEIVER, | Infinite Electronics | FXC-SFP-C47EZX1G-A7X vs FXC-SFP-C47EZX1G-A7X |