Part Details for FXC-SFP-C49ZX-1G-CYN by L-com Inc
Overview of FXC-SFP-C49ZX-1G-CYN by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for FXC-SFP-C49ZX-1G-CYN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9194
|
Newark | Fiber Optic Transceiver, Sfp, Cwdm 1490Nm, Zx Smf |L-Com FXC-SFP-C49ZX-1G-CYN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$128.9900 | Buy Now |
DISTI #
5073-FXC-SFP-C49ZX-1G-CYN-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, CW Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$146.1700 | Buy Now |
DISTI #
73996394
|
RS | Fiber Optic Transceiver, SFP, CWDM 1490nm, ZX SMF | L-com FXC-SFP-C49ZX-1G-CYN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$128.9900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, CWDM 1490nm, ZX SMF RoHS: Compliant | 0 |
|
$110.1300 / $137.3100 | Buy Now |
DISTI #
FXC-SFP-C49ZX-1G-CYN
|
L-com US | The L-com FXC-SFP-C49ZX-1G-CYN is a SFP transceiver, supporting 1G Ethernet data rates. This SFP CWDM transceiver has an operating wavelength of 1490 nm. The L-com FXC-SFP-C49ZX-1G-CYN supports 80KM distance and is compliant with Cyan system level specifications. The L-com FXC-SFP-C49ZX-1G-CYN features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-C49ZX-1G-CYN is one of thousands of fiber optic connectivity products available from L-com's in-stock inventroy and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$22.8600 / $28.5700 | Buy Now |
Part Details for FXC-SFP-C49ZX-1G-CYN
FXC-SFP-C49ZX-1G-CYN CAD Models
FXC-SFP-C49ZX-1G-CYN Part Data Attributes
Alternate Parts for FXC-SFP-C49ZX-1G-CYN
This table gives cross-reference parts and alternative options found for FXC-SFP-C49ZX-1G-CYN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXC-SFP-C49ZX-1G-CYN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXC-SFP-C49ZX-1G-CYN | SFP TRANSCEIVER, | Infinite Electronics | FXC-SFP-C49ZX-1G-CYN vs FXC-SFP-C49ZX-1G-CYN |