Part Details for FXC-SFP-C51EZX1G-CAN by L-com Inc
Overview of FXC-SFP-C51EZX1G-CAN by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC-SFP-C51EZX1G-CAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9201
|
Newark | Fiber Optic Transceiver, Sfp, Cwdm 1510Nm, Ezx Smf |L-Com FXC-SFP-C51EZX1G-CAN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$195.9900 | Buy Now |
DISTI #
5073-FXC-SFP-C51EZX1G-CAN-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, CW Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$173.7560 / $185.5100 | Buy Now |
DISTI #
73996401
|
RS | Fiber Optic Transceiver, SFP, CWDM 1510nm, EZX SMF | L-com FXC-SFP-C51EZX1G-CAN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$195.9900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, CWDM 1510nm, EZX SMF RoHS: Compliant | 0 |
|
$174.6200 / $187.5600 | Buy Now |
DISTI #
77739692
|
Verical | Fiber Optic Transceiver, SFP Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$156.7920 / $195.9900 | Buy Now |
DISTI #
FXC-SFP-C51EZX1G-CAN
|
L-com US | The L-com FXC-SFP-C51EZX1G-CAN is a SFP transceiver, supporting 1G Ethernet data rates. This SFP CWDM transceiver has an operating wavelength of 1510 nm. The L-com FXC-SFP-C51EZX1G-CAN supports 120KM distance and is compliant with Ciena system level specifications. The L-com FXC-SFP-C51EZX1G-CAN features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-C51EZX1G-CAN is one of thousands of fiber optic connectivity products available from L-com's in-stock inventroy and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$156.7900 / $195.9900 | Buy Now |