Part Details for FXC-SFP-C53ZX-1G-MRV by L-com Inc
Overview of FXC-SFP-C53ZX-1G-MRV by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FXC-SFP-C53ZX-1G-MRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9227
|
Newark | Fiber Optic Transceiver, Sfp, Cwdm 1530Nm, Zx Smf |L-Com FXC-SFP-C53ZX-1G-MRV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$128.9900 | Buy Now |
DISTI #
5073-FXC-SFP-C53ZX-1G-MRV-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, CW Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$118.6540 / $127.2500 | Buy Now |
DISTI #
73996427
|
RS | Fiber Optic Transceiver, SFP, CWDM 1530nm, ZX SMF | L-com FXC-SFP-C53ZX-1G-MRV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$128.9900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, CWDM 1530nm, ZX SMF | 0 |
|
$111.5000 / $139.9100 | Buy Now |
DISTI #
77741103
|
Verical | Fiber Optic Transceiver, SFP Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$103.1920 / $128.9900 | Buy Now |
DISTI #
FXC-SFP-C53ZX-1G-MRV
|
L-com US | The L-com FXC-SFP-C53ZX-1G-MRV is a SFP transceiver, supporting 1G Ethernet data rates. This SFP CWDM transceiver has an operating wavelength of 1530 nm. The L-com FXC-SFP-C53ZX-1G-MRV supports 80KM distance and is compliant with MRV system level specifications. The L-com FXC-SFP-C53ZX-1G-MRV features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-C53ZX-1G-MRV is one of thousands of fiber optic connectivity products available from L-com's in-stock inventroy and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$103.1900 / $128.9900 | Buy Now |