Part Details for FXC-SFP-C57ZX-1G-CSC by L-com Inc
Overview of FXC-SFP-C57ZX-1G-CSC by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FXC-SFP-C57ZX-1G-CSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9253
|
Newark | Fiber Optic Transceiver, Sfp, Cwdm 1570Nm, Zx Smf |L-Com FXC-SFP-C57ZX-1G-CSC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$128.9900 | Buy Now |
DISTI #
5073-FXC-SFP-C57ZX-1G-CSC-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, CW Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$118.6540 / $127.2500 | Buy Now |
DISTI #
73996453
|
RS | Fiber Optic Transceiver, SFP, CWDM 1570nm, ZX SMF | L-com FXC-SFP-C57ZX-1G-CSC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$128.9900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, CWDM 1570nm, ZX SMF | 0 |
|
$111.5000 / $139.9100 | Buy Now |
DISTI #
FXC-SFP-C57ZX-1G-CSC
|
L-com US | The L-com FXC-SFP-C57ZX-1G-CSC is a SFP transceiver, supporting 1G Ethernet data rates. This SFP CWDM transceiver has an operating wavelength of 1570 nm. The L-com FXC-SFP-C57ZX-1G-CSC supports 80KM distance and is compliant with Cisco system level specifications. The L-com FXC-SFP-C57ZX-1G-CSC features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-C57ZX-1G-CSC is one of thousands of fiber optic connectivity products available from L-com's in-stock inventroy and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$103.1900 / $128.9900 | Buy Now |
Part Details for FXC-SFP-C57ZX-1G-CSC
FXC-SFP-C57ZX-1G-CSC CAD Models
FXC-SFP-C57ZX-1G-CSC Part Data Attributes:
Alternate Parts for FXC-SFP-C57ZX-1G-CSC
This table gives cross-reference parts and alternative options found for FXC-SFP-C57ZX-1G-CSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXC-SFP-C57ZX-1G-CSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXC-SFP-C57ZX-1G-CSC | SFP TRANSCEIVER, | Infinite Electronics | FXC-SFP-C57ZX-1G-CSC vs FXC-SFP-C57ZX-1G-CSC |