There are no models available for this part yet.
Overview of FXC-SFP-C61ZX-1G-JUN by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for FXC-SFP-C61ZX-1G-JUN by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK9286
|
Newark | Fiber Optic Transceiver, Sfp, Cwdm 1610Nm, Zx Smf |L-Com FXC-SFP-C61ZX-1G-JUN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$128.9900 | Buy Now | |
DISTI #
5073-FXC-SFP-C61ZX-1G-JUN-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, CW Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$146.1700 | Buy Now | |
DISTI #
73996486
|
RS | Fiber Optic Transceiver, SFP, CWDM 1610nm, ZX SMF | L-com FXC-SFP-C61ZX-1G-JUN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$128.9900 | RFQ | |
Onlinecomponents.com | Fiber Optic Transceiver, SFP, CWDM 1610nm, ZX SMF RoHS: Compliant | 0 |
|
$110.1300 / $137.3100 | Buy Now | ||
DISTI #
FXC-SFP-C61ZX-1G-JUN
|
L-com US | The L-com FXC-SFP-C61ZX-1G-JUN is a SFP transceiver, supporting 1G Ethernet data rates. This SFP CWDM transceiver has an operating wavelength of 1610 nm. The L-com FXC-SFP-C61ZX-1G-JUN supports 80KM distance and is compliant with Juniper system level specifications. The L-com FXC-SFP-C61ZX-1G-JUN features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-C61ZX-1G-JUN is one of thousands of fiber optic connectivity products available from L-com's in-stock inventroy and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$22.8600 / $28.5700 | Buy Now |
CAD Models for FXC-SFP-C61ZX-1G-JUN by L-com Inc
Part Data Attributes for FXC-SFP-C61ZX-1G-JUN by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Fiber Optic Device Type
|
SFP TRANSCEIVER
|
Alternate Parts for FXC-SFP-C61ZX-1G-JUN
This table gives cross-reference parts and alternative options found for FXC-SFP-C61ZX-1G-JUN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXC-SFP-C61ZX-1G-JUN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXC-SFP-C61ZX-1G-JUN | SFP TRANSCEIVER, | Infinite Electronics | FXC-SFP-C61ZX-1G-JUN vs FXC-SFP-C61ZX-1G-JUN |