There are no models available for this part yet.
Overview of FXC-SFP-EX-1G-ATE by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for FXC-SFP-EX-1G-ATE by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK0201
|
Newark | Fiber Optic Transceiver, Sfp, 1550Nm, Ex Smf Rohs Compliant: Na |L-Com FXC-SFP-EX-1G-ATE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$54.4900 | Buy Now | |
DISTI #
5073-FXC-SFP-EX-1G-ATE-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, 15 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.6900 | Buy Now | |
DISTI #
73606507
|
RS | Fiber Optic TransceiverSFP1550nmEX SMF 40km1000Base DDMAllied Telesis- | L-com FXC-SFP-EX-1G-ATE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9900 | RFQ | |
Onlinecomponents.com | Fiber Optic Transceiver, SFP, 1550nm, EX SMF RoHS: Compliant | 0 |
|
$35.5300 / $46.6400 | Buy Now | ||
DISTI #
FXC-SFP-EX-1G-ATE
|
L-com US | The L-com FXC-SFP-EX-1G-ATE is an SFP form-factor transceiver, supporting 1G Ethernet rates. The L-com FXC-SFP-EX-1G-ATE supports 40KM distance and it is Allied Telesis compliant transceiver. The L-com FXC-SFP-EX-1G-ATE features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-EX-1G-ATE is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$9.8200 / $12.4300 | Buy Now |